Print Page
LPT42
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 55W @ 30CFM, 40 W, 85V to 264V, Fixed
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 74.030 |
| 5+ | CHF 71.070 |
| 10+ | CHF 60.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 74.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT42
Order Code1171491
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max40W
Power Rating (Forced Cooling)55W @ 30CFM
Power Rating (Convection Cooling)40W
Input Voltage VAC85V to 264V
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 14A
Output Voltage - Output 212VDC
Output Current - Output 22A
Output Voltage - Output 3-12VDC
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product Range-
SVHCTo Be Advised
Product Overview
LPT42 is a LPT40 series triple output open-frame AC-DC power supply. This compact switch-mode power supply features main output overvoltage protection and remote sense, with short-circuit protection on all outputs. Less than 1U high, LPT40 series power supply is suitable for a variety of uses including test and measurement, single-board computers, telecommunications and networking.
- Universal input range from 85V AC to 264V AC
- 5VDC output 1, 12VDC output 2, -12VDC output 3
- 55W at 30CFM power rating (forced cooling) and 40W power rating (convection cooling)
- 4A current output 1, 2A current output 2, 500mA current output 3
- 76.2mm x 127mm footprint
- Remote sense on main output, built-in EMI filter, low output ripple
- Adjustable main output
- 110KHz switching frequency
- Safety approvals: NEMKO CB cert IEC60950-1, NEMKO test report IEC60950-1, UL+cUL, UKCA Mark
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Fixed
Output Current - Output 1
4A
Output Current - Output 2
2A
Input Voltage AC Min
85V
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
To Be Advised
No. of Outputs
3 Output
Power Rating (Forced Cooling)
55W @ 30CFM
Input Voltage VAC
85V to 264V
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
-
Alternatives for LPT42
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155