Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part NoLCQT-SSOP20
Order Code2476042
Product RangeCorrect-A-Chip
Technical Datasheet
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.750 |
10+ | CHF 6.840 |
100+ | CHF 4.970 |
250+ | CHF 4.510 |
500+ | CHF 4.050 |
1000+ | CHF 3.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part NoLCQT-SSOP20
Order Code2476042
Product RangeCorrect-A-Chip
Technical Datasheet
Convert From20-SSOP
Convert To20-DIP
Pitch Spacing2.54mm
Row Pitch15.24mm
Product RangeCorrect-A-Chip
Product Overview
The LCQT-SSOP20 is a 25.4 x 17.78mm 20-SSOP to 20-DIP quick turn small outline Prototyping Adapter which mates with SSOP20 package to standard breadboard and breakout board for rapid and easy prototyping. This prototyping adapter is made of 1.58mm FR-4, approved by UL 94V-0 standard with 1/2oz Cu traces board. The pins are made of brass 360 1/2-hard as per UNS C36000 ASTM-B16-00 standard with Au flash finish and the pin is insulated with polyester as per UL 94V-0 standard.
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Convert From
20-SSOP
Pitch Spacing
2.54mm
Product Range
Correct-A-Chip
Convert To
20-DIP
Row Pitch
15.24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002