Print Page
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.010 |
10+ | CHF 11.150 |
25+ | CHF 9.890 |
100+ | CHF 9.260 |
250+ | CHF 7.630 |
500+ | CHF 7.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 526 series LO-PRO® file zero insertion force Socket with a metal cam provides strong, smooth action as it moves to a positive stop, compressing the double-sided contacts, ensuring a gas-tight seal. The series has choice of 24, 28 or 40-pin count device to be inserted without bending or otherwise damaging the legs, since no force is required to either insert or remove the component from the socket. It is made of glass-filled 4/6 nylon body with spring tempered beryllium copper alloy 172 contacts.
- Test point openings provided to reach all pins
- Lightweight, strong and rigid cast zinc alloy cam
- 2A Contact current rating
- 10mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
No. of Contacts
24Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP
Product Range
526
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247