Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 67.990 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 339.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PRS series black burn-in Socket with zero insertion force PGA test. It features a strong metal cam activates the normally closed contacts, preventing dependency on plastic for contact force. The socket made of polyphenylene sulphide body with contacts are either beryllium-copper alloy 174, 1/2 hard or spinodal alloy.
- 1A Contact current rating
- UL94V-0 Flammability rating
- Stainless steel handle
Applications
Industrial
Technical Specifications
No. of Contacts
169Contacts
Pitch Spacing
2.54mm
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
Connector Type
PGA Socket
Product Range
PRS
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844