Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.310 |
10+ | CHF 1.080 |
100+ | CHF 0.806 |
500+ | CHF 0.668 |
1000+ | CHF 0.610 |
2500+ | CHF 0.551 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No1108800
Order Code1674801
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP
Pitch Spacing-
Product Range-
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1108800 is a 8-pin Oscillator Socket designed to be end-to-end or side-to-side stackable and machine insert able. It has black glass-filled 4/6 nylon body and brass alloy 360 1/2 hard pins. The 4-fingered collet contact of socket is made of beryllium copper alloy. It Accepts leads 0.015 to 0.025-inch diameter and 0.1 to 0.146-inch length.
- 3A Contact current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
-
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
-
Contact Material
Beryllium Copper
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000963