Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoTSX00001
Order Code2831003
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 0813747020244
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoTSX00001
Order Code2831003
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 0813747020244
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino MKR Boards
Kit ContentsMKR Prototyping Large Shield Board
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MKR Proto Shield is a prototyping shield designed for the Arduino MKR form factor boards. It connects onto your MKR board using the included male and female headers. The shield offers a duplicate breakout for each pin on the board along with many solderable through-holes on a 2.54mm (0.1") grid.
- Digital I/O pins: 21
- Analogue input pins: 7
Contents
Proto Shield only
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MKR Prototyping Large Shield Board
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MKR Boards
Product Range
Arduino MKR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01