Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 263.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 263.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoAKX00032
Order Code3775892
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4, Cortex-M7
Silicon Core NumberSTM32H747XI
Silicon Family NameSTM32
For Use WithArduino Portenta H7 Family Module
Kit ContentsPortenta Machine Control Board STM32H747XI
SVHCNo SVHC (27-Jun-2024)
Product Overview
Arduino Portenta machine control is powered with a 24V DC power supply and provides several input/output digital and analogue pins. This makes the board capable of driving high power relays, sample analogue signals and measure temperature with different probes.
- 8 digital i/p channels, 8 digital output channels, 3 analogue i/p channels, 4 analogue O/P channels
- 2 encoder channels ABZ
- High speed CAN
- RS232/RS422/RS485 software configurable
- 12 digital programmable channels
- 3 temperature channels
- I2C interface, Ethernet connectivity
- Full speed USB A connector, half speed micro USB connector
- RTC at least 48h memory retention
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M4, Cortex-M7
Silicon Family Name
STM32
Kit Contents
Portenta Machine Control Board STM32H747XI
Core Architecture
ARM
Silicon Core Number
STM32H747XI
For Use With
Arduino Portenta H7 Family Module
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3