Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoAKX00026
Order Code3677418
Also Known AsGTIN UPC EAN: 7630049202665
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 102.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 102.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoAKX00026
Order Code3677418
Also Known AsGTIN UPC EAN: 7630049202665
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
No. of Bits-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsMKR IoT Carrier Board, Arduino MKR WiFi 1010 Board, Plastic Encasing, Moisture/PIR Sensors & Cables
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Oplà IoT Kit allows you to add connectivity to devices around the home or workplace. It comes complete with a set of 8 Internet of Things self assemble projects ready to show you how to turn everyday appliances into ‘smart appliances’ and build custom connected devices that can be controlled with your mobile phone.
- Remote Controlled Lights - change colour, light modes and switch on/off via your mobile
- Personal Weather Station - record and monitor local weather conditions
- Home security alarm - detect motions and trigger warnings
- Solar system tracker - retrieve data from planets and moons in the Solar System
- Inventory Control - track goods in & out
- Smart Garden - monitor and control the environment for your plants
- Thermostat control - smart control for heating and cooling systems
- Thinking About You - send messages between the Oplà and the Arduino IoT Cloud
Contents
MKR IoT Carrier, Arduino MKR Wi-Fi 1010, Plastic encasing, Micro USB cable, Moisture sensor, PIR sensor, Plug-and-play cables for all the sensors.
Technical Specifications
Silicon Manufacturer
-
No. of Bits
-
Core Sub-Architecture
-
Kit Contents
MKR IoT Carrier Board, Arduino MKR WiFi 1010 Board, Plastic Encasing, Moisture/PIR Sensors & Cables
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58