Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,362.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,362.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoAKX00015
Order Code3265652
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Family NameATmega
No. of Bits8bit
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATMEGA4809
Kit Contents8x UNO WiFi Rev2/Education Shield Brds, Sensors, 2x Breadboards & Electrical/Mechanical Components
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CTC go kit is an educational program with several modules that can be combined to teach different STEAM (Science, Technology, Engineering, Arts, and Mathematics) subjects.
- One kit is tailored for 24 students and three teachers
- Come with a toolbox, online platform, and premium training and support
- Arduino online support included
- Implements Project-Based Learning (PBL)
- Allows 8 exciting Arduino projects
- Full access to the Arduino educators community
Contents
8 Arduino UNO Wi-Fi Rev2 boards, 8 Arduino educational shields, Two different sizes of breadboards for each board, Set of electronic components, Set of sensors, Set of batteries, Media and storage , Set of cables, Assembly pieces, Student group boxes, Additional components.
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
8bit
Core Sub-Architecture
-
Kit Contents
8x UNO WiFi Rev2/Education Shield Brds, Sensors, 2x Breadboards & Electrical/Mechanical Components
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
ATmega
Core Architecture
AVR
Silicon Core Number
ATMEGA4809
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.1