Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.120 |
Product Information
Product Overview
Arduino Nano 33 IoT is a small, robust and powerful board with Wi-Fi and Bluetooth connectivity combined with its low power architecture makes it a practical and cost effective solution. It is fully compatible with the Arduino IoT Cloud and supports full TLS secure transport. The ATECC608A cryptochip stores the cryptographic keys in hardware, offering a very high level of security for this class of products. The integration with the Arduino IoT Cloud offers also a very efficient way of setting up online dashboards with little coding and minimal effort. It is an easiest and cheapest point of entry to enhance existing devices (and creating new ones) to be part of the IoT and designing pico-network applications. The Wi-Fi and Bluetooth® connectivity is performed with a module from u-box, the NINA-W10, a low power chipset operating in the 2.4GHz range. It is perfect for simple vibration alarm systems, pedometers, relative positioning of robots.
- SAMD21 Cortex®-M0+ 32bit low power ARM MCU
- Radio module u-box NINA-W10, secure element ATECC608A
- Operating voltage of 3.3V
- Clock speed is 48MHz, CPU flash memory is 256KB, SRAM is 32KB
- 11 PWM pins, 1 UART, 1 SPI, 1 I2C
- 8 (ADC 8/10/12bit) analogue input pins, 1 (DAC 10bit) analogue output pins
- LSM6DS interial measurement unit (IMU)
- Length is 45mm, width is 18mm, weight is 5g (with headers)
Technical Specifications
Microchip
32bit
Cortex-M0+
Nano 33 IoT Dev Board SAMD21
No SVHC (27-Jun-2024)
SAMD21
ARM
SAMD21G18A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate