Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8800VAAAB
Order Code678132
Technical Datasheet
4,978 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.060 |
10+ | CHF 0.997 |
25+ | CHF 0.939 |
50+ | CHF 0.910 |
100+ | CHF 0.832 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8800VAAAB
Order Code678132
Technical Datasheet
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage AC Nom250V
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.8mm
Panel Cutout Width13.5mm
Panel Cutout Diameter-
Product Overview
The 8800 series from Arcolectric are slimline non illuminated rocker switches. These are single pole, panel mount, snap in rocker switches with on-off switch operation.
- Ratings up to 15A at 250VAC
- Single and twin gang
- Bezel sizes for single is 21mm x 9.5mm and twin is 21mm x 15.5mm
- 3mm contact gap
- UL, CSA approved
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Current Max
10A
Contact Voltage AC Nom
250V
Contact Current DC Max
-
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
Contact Current AC Max
10A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13.5mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002