Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8353ABBLK/RED
Order Code389950
Product Range8300
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.280 |
5+ | CHF 5.150 |
10+ | CHF 4.900 |
20+ | CHF 4.670 |
50+ | CHF 4.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8353ABBLK/RED
Order Code389950
Product Range8300
Technical Datasheet
Product Range8300
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOn-Off
Contact Current Max12A
Contact Voltage AC Nom250V
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourRed
Panel Cutout (H x W)12.9mm x 19.3mm
Product Overview
The H8353ABBLK/RED is a double-pole single-throw (DPST) red Illuminated Miniature Pushbutton Switch with quick connect solder terminal and ON-OFF function. The 8300 series switch has 15x21mm bezel.
- 12.9mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Product Range
8300
Contact Configuration
DPST
Contact Current Max
12A
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
12.9mm x 19.3mm
Panel Cutout Diameter
-
Switch Operation
On-Off
Contact Voltage AC Nom
250V
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for H8353ABBLK/RED
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006