Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1553ATNAE
Order Code151573
Product Range1550
Technical Datasheet
1,293 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.500 |
5+ | CHF 6.560 |
10+ | CHF 6.290 |
20+ | CHF 6.110 |
50+ | CHF 5.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1553ATNAE
Order Code151573
Product Range1550
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product Range1550
Contact Current Max16A
Contact Current AC Max16A
Contact Voltage AC Nom250V
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.3mm
Panel Cutout Width22.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1550 series from Arcolectric are standard rocker switches. These are double pole, matching indicator, panel mount rocker switches available in ON-OFF switch operation.
- Choice of switching circuits includes 3 position
- Push-on, solder and PCB terminals
- Choice of bezel styles
- Choice of panel cut outs
- Splashproof option
- Bezel size 'A' style of 30.2mm x 25mm
- UL, CSA approved
- Ratings up to 16A at 250VAC
- Illuminated and non illuminated rocker switches
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current Max
16A
Contact Voltage AC Nom
250V
Contact Current DC Max
-
Panel Cutout Height
28.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
1550
Contact Current AC Max
16A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22.4mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012