Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1090FEFAI
Order Code140258
Technical Datasheet
180 In Stock
45 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.620 |
5+ | CHF 9.290 |
10+ | CHF 8.980 |
20+ | CHF 8.690 |
50+ | CHF 8.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1090FEFAI
Order Code140258
Technical Datasheet
Indicator Lens ColourGreen
Lens Shape-
Mounting Hole Dia19mm
Accessory TypeLamp Holder
For Use WithE10 Lamp
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C1090FEFAI is a 19mm E10 Lamp Holder with green round flat top lens. It is made of nylon.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
19mm
For Use With
E10 Lamp
SVHC
No SVHC (27-Jun-2024)
Lens Shape
-
Accessory Type
Lamp Holder
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01