Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1090FEFAB
Order Code140259
Technical Datasheet
42 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.910 |
5+ | CHF 9.560 |
10+ | CHF 9.240 |
20+ | CHF 8.950 |
50+ | CHF 8.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1090FEFAB
Order Code140259
Technical Datasheet
Indicator Lens ColourRed
Lens ShapeRound with Flat Top
Mounting Hole Dia19mm
Accessory TypeLamp Holder
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C1090FEFAB is a 19mm E10 Lamp Holder with red round flat top lens. It is made of nylon.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
19mm
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Lens Shape
Round with Flat Top
Accessory Type
Lamp Holder
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216