Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0911KBAAL
Order Code242743
Product Range0900 Series
Technical Datasheet
714 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.860 |
5+ | CHF 7.550 |
10+ | CHF 7.240 |
20+ | CHF 6.870 |
50+ | CHF 6.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0911KBAAL
Order Code242743
Product Range0900 Series
Technical Datasheet
Product Range0900 Series
Panel Cutout Diameter12.7mm
Contact Voltage AC Nom250V
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Contact Current Max16A
Actuator / Cap ColourGreen
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max400mA
Contact Voltage VDC125V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
C0911KBAAL is a 0911 series SPDT push button snap action switch with satin chrome bezel.
- Panel mounting
- Shrouded green button assembly
- Quick connect, solder termination
- Switch with On-(On) operation
- 15(4)A 250Vac T85
- UL and CSA approved
Technical Specifications
Product Range
0900 Series
Contact Voltage AC Nom
250V
Switch Operation
On-(On)
Contact Current Max
16A
Contact Current AC Max
16A
Contact Current DC Max
400mA
IP Rating
IP68
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.7mm
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for C0911KBAAL
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361