Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0911KBAAJ
Order Code242731
Product Range0911 Series
Technical Datasheet
765 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.390 |
5+ | CHF 8.220 |
10+ | CHF 8.050 |
20+ | CHF 7.880 |
50+ | CHF 7.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0911KBAAJ
Order Code242731
Product Range0911 Series
Technical Datasheet
Product Range0911 Series
Panel Cutout Diameter12.7mm
Contact Voltage AC Nom250V
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Current Max16A
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max400mA
Contact Voltage VDC125V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C0911KBAAJ is a single-pole double-throw (SPDT) Pushbutton Snap Action Switch with ON-ON function and satin chrome bezel actuator. The 0911 series switch has quick connect terminals.
- 12.7mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Product Range
0911 Series
Contact Voltage AC Nom
250V
Switch Operation
On-(On)
Pushbutton Actuator Style
Round
Contact Current AC Max
16A
Contact Current DC Max
400mA
IP Rating
IP68
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.7mm
Contact Configuration
SPDT
Contact Current Max
16A
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for C0911KBAAJ
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024