Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8350ABBB
Order Code3780872
Product Range8300 Series
Technical Datasheet
125 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.990 |
5+ | CHF 9.310 |
10+ | CHF 8.630 |
25+ | CHF 8.120 |
50+ | CHF 7.770 |
100+ | CHF 7.430 |
250+ | CHF 7.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8350ABBB
Order Code3780872
Product Range8300 Series
Technical Datasheet
Product Range8300 Series
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Current AC Max12A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination Colour-
Panel Cutout (H x W)19.3mm x 12.9mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
8300 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
12A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
19.3mm x 12.9mm
Panel Cutout Diameter
-
Switch Operation
On-Off
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability