Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No35174448
Order Code3019361
Product RangeShield-Pack HV280
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.428 |
100+ | CHF 0.357 |
500+ | CHF 0.335 |
1000+ | CHF 0.274 |
2500+ | CHF 0.243 |
5000+ | CHF 0.238 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 4.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35174448
Order Code3019361
Product RangeShield-Pack HV280
Technical Datasheet
Product RangeShield-Pack HV280
No. of Positions3Ways
For Use WithAptiv Shield-Pack HV280 Series Automotive Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating1000VDC
Current Rating32A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Shield-Pack HV280
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
1000VDC
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv Shield-Pack HV280 Series Automotive Contacts
IP Rating
-
Current Rating
32A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01