Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No35166503
Order Code3019320
Product RangeHV890 AK
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35166503
Order Code3019320
Product RangeHV890 AK
Technical Datasheet
Product RangeHV890 AK
No. of Positions2Ways
For Use WithAptiv HV890 AK Series Automotive Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating1000VDC
Current Rating170A
SVHCTo Be Advised
Technical Specifications
Product Range
HV890 AK
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
1000VDC
SVHC
To Be Advised
Gender
Plug
For Use With
Aptiv HV890 AK Series Automotive Contacts
IP Rating
-
Current Rating
170A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01