Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoTSHA1S00A1BB
Order Code2903104
Product RangeTS Series
Technical Datasheet
No. of Axes2
Supply Voltage Max5VDC
Centre Voltage200mV
No. of Switch Positions-
Supply Current11mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsWire Leaded
Handle StyleCastle
Lever Travel-
Rotation Electrical Angle50°
Product RangeTS Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
2
Centre Voltage
200mV
Supply Current
11mA
Contact Voltage AC Max
-
Handle Style
Castle
Rotation Electrical Angle
50°
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Wire Leaded
Lever Travel
-
Product Range
TS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030482