Print Page
1,140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.990 |
5+ | CHF 5.700 |
10+ | CHF 5.410 |
20+ | CHF 4.960 |
50+ | CHF 4.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoTP33P0080
Order Code1082511
Product RangeTP
Technical Datasheet
Product RangeTP
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Contact Voltage AC Nom20V
Switch OperationOff-(On)
Contact Voltage DC Nom20V
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The TP33P0080 is a single-pole single-throw (SPST) tiny washable momentary Pushbutton Switch with straight PC terminals and OFF-Momentary function. The TP series switch has gold plated brass contact, glass filled polyamide actuator and epoxy terminal seal.
- Extended terminals
- O-ring seal between actuator and bushing
- 50mΩ Maximum contact resistance
- 1MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
TP
Panel Cutout Diameter
-
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for TP33P0080
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006