Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.330 |
5+ | CHF 25.420 |
10+ | CHF 24.580 |
20+ | CHF 23.790 |
50+ | CHF 22.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Q22F1ARXXSR12AE from APEM is Q series 22mm (.866") diameter panel mount LED indicator. This LED has solder lug/fastons (2.8 x 0.8) terminal supplied with fixing nut and spring washer.
- Red anodized flush bezel finish
- Fixed light illumination
- Super bright red LED colour
- Maximum reverse voltage is 5V
- IP67 sealing
- UL recognized
- Operating voltage range from 10.8VDC to 13.2VDC
- Operating current of 40mA
- Luminous intensity is 800mcd
- Forward voltage is 5.7V
Applications
Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
22mm
Luminous Intensity
800mcd
Product Range
Q
Operating Voltage
12V
Forward Current If
40mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017