Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoQ12-7P1CXXB02E
Order Code2931077
Product RangeQ12-7 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
25+ | CHF 12.210 |
50+ | CHF 11.530 |
100+ | CHF 10.850 |
250+ | CHF 10.500 |
500+ | CHF 10.160 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 305.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ12-7P1CXXB02E
Order Code2931077
Product RangeQ12-7 Series
Technical Datasheet
LED ColourBlue
Operating Voltage2VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity800mcd
IP / NEMA RatingIP67
Product RangeQ12-7 Series
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
12.7mm
Luminous Intensity
800mcd
Product Range
Q12-7 Series
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012229