Print Page
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.610 |
5+ | CHF 17.430 |
10+ | CHF 17.260 |
20+ | CHF 17.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIZPR1S422
Order Code1882248
Product RangeIZ Series
Technical Datasheet
Product RangeIZ Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST
Switch OperationOff-On
Contact Voltage DC Nom24V
Contact Current Max100mA
Pushbutton Actuator StyleFlat
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The IZPR1S422 is a rear mounted sealed momentary Pushbutton Switch with gold-plated silver contacts. It is made of thermoplastic case with polyamide plunger and black painted zinc die-cast bushing/bezel.
- Fixed or variable panel thickness
- Non-illuminated
- Sealed to IP67
- UL94-V0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
IZ Series
Contact Configuration
SPST
Contact Voltage DC Nom
24V
Pushbutton Actuator Style
Flat
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Off-On
Contact Current Max
100mA
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06