Print Page
136 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.770 |
5+ | CHF 22.600 |
10+ | CHF 21.410 |
20+ | CHF 19.620 |
50+ | CHF 17.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIRR3F462
Order Code1714141
Product RangeIR Series
Technical Datasheet
Product RangeIR Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom250V
Contact Voltage DC Nom48V
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max200mA
Actuator / Cap ColourRed
Contact Current AC Max200mA
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The IR series sealed momentary Pushbutton Switch made of thermoplastic case with polyamide 6/6 actuator and polycarbonate lens.
- Gold plated silver or silver contacts
- Sealed to IP67
- Illuminated or non-illuminated
- Tactile feedback
- Square or round actuator
- Wide choice of bezel and actuator colours
- Wide choice of illumination colours
- UL94-V0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
IR Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
48V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
16.2mm
Contact Voltage AC Nom
250V
Switch Operation
Momentary
Contact Current Max
200mA
Contact Current AC Max
200mA
Contact Current DC Max
200mA
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01