Print Page
92 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 46.800 | 
| 5+ | CHF 45.340 | 
| 10+ | CHF 42.670 | 
| 20+ | CHF 41.810 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 46.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAV09C7L3D2403E
Order Code1082433
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Contact Current Max50mA
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Operating Force7N
Contact Current DC Max50mA
Contact Voltage VDC24V
Contact Voltage DC Max24V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
Product Overview
The AV09C7L3D2403E is a single-pole single-throw (SPST) green LED illuminated momentary tactile security Pushbutton Switch with solder terminal, flat actuator and NO function. The AV series switch has gold plated dome contact, gold plated brass terminal and stainless steel actuator/bushing. Anti-jamming construction provides reduced travel to prevent insertion of foreign parts. Contact and mechanism protected against crushing.
- 19mm Bushing diameter
 - Attractive, robust and durable
 - Irremovable
 - Fire resistant, long life
 
Applications
Security
Technical Specifications
Product Range
AV Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Current DC Max
50mA
Contact Voltage DC Max
24V
Switch Mounting
Panel Mount
Illumination Colour
Green
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Contact Current Max
50mA
Contact Current AC Max
-
Operating Force
7N
Contact Voltage VDC
24V
IP Rating
IP54
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for AV09C7L3D2403E
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024