Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoA01ES-DM+A0154B-D
Order Code2759692
Product RangeA01 Series
Technical Datasheet
1,203 In Stock
1,550 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.080 |
5+ | CHF 19.650 |
10+ | CHF 18.790 |
20+ | CHF 18.010 |
50+ | CHF 16.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoA01ES-DM+A0154B-D
Order Code2759692
Product RangeA01 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPush On-Twist Off
Switch TerminalsQuick Connect, Solder
Contact Current Max6A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP40
Product RangeA01 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
A01ES-DM+A0154B-D is an A01ES-D series emergency stop switch. It is ergonomically designed for the users. With 4 actuator styles featuring a compact and modern design (dia.16mm), this emergency stop is safe and easy to operate (push to shut-off, twist to release) and features green locked/unlocked status indicators for quick and easy visual status control. It is certified EN60947-5-5 and is IP65 front sealed.
- Current/voltage rating is AC-15 1.5A 250VAC, 6A 250VAC
- Push to shut off, twist to release (electrical function), 6,050 cycles electrical life
- 3mm contact gap, insulation resistance is 50Mohm minimum
- Dielectric test voltage is 2900V, 6050 cycles mechanical life
- Operating force from 18 to 20N, 0.8Nm torque
- Polyetherimide operator case, polycarbonate actuator
- PBT switch block, neoprene panel seal
- Mushroom head (standard) actuator, double pole switch block
- Operating temperature range from -20°C to +55°C
- Switch block approved to UL 1054 / VDE (EN 61058-1) and DEMKO (60947-5-5)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
A01 Series
Switch Operation
Push On-Twist Off
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP65, IP40
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022