Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.553 |
50+ | CHF 0.511 |
100+ | CHF 0.492 |
250+ | CHF 0.472 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoA0163E
Order Code1082367
Technical Datasheet
Lens ShapeRound
Switch Lens ColourGreen
Mounting Hole Dia16mm
Accessory TypeLens
For Use WithAO1 Series
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 18mm Ø lens
Technical Specifications
Lens Shape
Round
Mounting Hole Dia
16mm
For Use With
AO1 Series
SVHC
No SVHC (16-Jul-2019)
Switch Lens Colour
Green
Accessory Type
Lens
Product Range
-
Technical Docs (1)
Alternatives for A0163E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454