Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 73.380 |
5+ | CHF 70.670 |
10+ | CHF 68.950 |
Product Information
Product Overview
The 9SY40SC-65-124 is an Inductive Sensing Joystick with standard sensing, dual decode/combined fault and centre detect decoding and square limiter. The 9000 series has round handle, square drop in mounting bezel and standard boot. It is ideal for those applications that demand proportional control with the lowest possible profile below the panel. Developed from the proven 7000 Series, the 9000 Series employs the same, highly proven, contactless, inductive sensing and circuitry. The mechanics have been radically improved to reduce the below-panel depth to a world class 35mm sub-panel or 31mm drop-through. This joystick offers self-centring, omnidirectional functionality and utilises the exclusive 'locking cam' system to rigidly secure the highly repeatable mechanism around the precision ground steel operating shaft. High precision air wound coils are mounted directly onto the SMT circuitry, delivering enviable accuracy whilst further minimising the installed depth of the joystick.
- Rugged mechanism
- Progressive Switching
- Operates by passing a oscillating current through a drive coil
- Incorporates comprehensive internal monitoring circuitry
- Joystick with guided feel moves more readily towards the poles (N, S, E and W)
Applications
Safety, Automation & Process Control, Medical, Robotics
Technical Specifications
2
15V
-
18°
Round Phenolic Handle Series
-
-
-
Round
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate