Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No644H/2
Order Code1607962
Product Range600H Series
Technical Datasheet
584 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.610 |
5+ | CHF 14.540 |
10+ | CHF 14.060 |
20+ | CHF 13.170 |
50+ | CHF 12.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No644H/2
Order Code1607962
Product Range600H Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDP3T
IlluminationNon Illuminated
Product Range600H Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom24V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 644H/2 is a 2-pole Toggle Switch with ON-ON-ON function. Terminal and contact support is manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. This switch is suitable for motor loads and power applications up to 15A/250VAC or 10A/400VAC.
- 10mΩ Maximum Initial Contact Resistance
- 1000MΩ at 500VDC Minimum Insulation Resistance
- 10000-cycle Electrical Life
- Metal Lever Actuator
Applications
Audio, Communications & Networking, Motor Drive & Control, Industrial
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
24V
Contact Configuration
DP3T
Product Range
600H Series
Contact Current Max
10A
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834