Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No302ZQE
Order Code5406780
Product Range300 Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerAPEM
Manufacturer Part No302ZQE
Order Code5406780
Product Range300 Series
Technical Datasheet
Switch Operation-
Product Range300 Series
Panel Cutout Diameter6.4mm
Contact ConfigurationSPST-NO
Switch TerminalsSolder Lug
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max0
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC28V
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
-
Panel Cutout Diameter
6.4mm
Switch Terminals
Solder Lug
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
300 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
0
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175