Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No15451
Order Code2858140
Product RangeUnimec Series
Technical Datasheet
84 In Stock
200 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.120 |
10+ | CHF 4.900 |
25+ | CHF 4.840 |
50+ | CHF 4.780 |
100+ | CHF 4.520 |
250+ | CHF 4.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No15451
Order Code2858140
Product RangeUnimec Series
Technical Datasheet
Product RangeUnimec Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationLatching
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourBlack
Contact Current AC Max250mA
Contact Voltage VAC120V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP54
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
Unimec Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
250mA
Contact Current DC Max
-
IP Rating
IP54
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Latching
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
-
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002681