Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.240 |
5+ | CHF 17.970 |
10+ | CHF 17.000 |
20+ | CHF 16.140 |
50+ | CHF 15.280 |
Product Information
Product Overview
The 100114 is a Joystick Micro Switch, is the ideal choice for single step switching applications, where a compact robust joystick is required, that is capable of switching up to 15A. Supplied with a comfortable knob the joystick is designed for sub panel mounting via the use of the 4 x M2.5 screws supplied. The operating mode of the joystick is defined by the use of the supplied limiter plates. Selection of the required limiter will enable single axis, dual axes, cross or diagonal operation. The joystick is supplied with industry standard V3 micro switch, configured with changeover contacts carrying a nominal load 15A/250VAC rating.
- <gt/>5 Million operations life cycle
- Stainless steel/brass lever
- Mineral filled nylon-6 body
- Nylon handle
- Neoprene boot
- 4 x M2.5 Stainless (slotted) screw mounting
- Single point 22mm diameter bush mounting
Applications
Industrial
Technical Specifications
-
250V
-
Solder
Lever
1000
15A
-
4 Position
12
12°
To Be Advised
Technical Docs (1)
Alternatives for 2V17F1171
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate