Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 128.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 128.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoBX750MI
Order Code4569288
Technical Datasheet
Power Supply Applications-
No. of Outlets4Outlets
Capacity (VA / W)750VA / 410W
Input Voltage AC Max230V
Output Voltage230V
Backup Time - Full Load1min
Product Range-
Length355mm
Width120mm
Height160mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Back-UPS™ BX750MI is designed to protect connected electronic equipment from power surges and spikes whilst also providing battery power during a outage, ensuring reliable uptime for critical devices.
Warnings
Not for sale in the EU, for UK use only.
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
750VA / 410W
Output Voltage
230V
Product Range
-
Width
120mm
SVHC
No SVHC (27-Jun-2024)
No. of Outlets
4Outlets
Input Voltage AC Max
230V
Backup Time - Full Load
1min
Length
355mm
Height
160mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001