Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 724.530 |
5+ | CHF 673.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 724.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoBR1500GI.
Order Code2815198
Technical Datasheet
Power Supply Applications-
No. of Outlets10Outlets
Capacity (VA / W)1.5kVA / 865W
Input Voltage AC Max230V
Output Voltage230V
Product Range-
Length380mm
Width112mm
Height301mm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1.5kVA / 865W
Output Voltage
230V
Length
380mm
Height
301mm
No. of Outlets
10Outlets
Input Voltage AC Max
230V
Product Range
-
Width
112mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.8348