Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerAPC
Manufacturer Part NoBK500EI
Order Code4170929
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets0
Capacity (VA / W)500VA / 300W
Input Voltage AC Max0
Output Voltage0
Backup Time - Full Load-
Product Range-
Length284mm
Width91mm
Height165mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
500VA / 300W
Output Voltage
0
Product Range
-
Width
91mm
SVHC
To Be Advised
No. of Outlets
0
Input Voltage AC Max
0
Backup Time - Full Load
-
Length
284mm
Height
165mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001