Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.180 |
5+ | CHF 32.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoXS25-230VE
Order Code629066
Technical Datasheet
Output Power25W
Heat Temperature Max420°C
Supply Voltage230VAC
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XS25-230VE is a 230V 25W Soldering Iron with Euro plug and PVC cable.
Applications
Maintenance & Repair
Technical Specifications
Output Power
25W
Supply Voltage
230VAC
Plug Type
EU
Heat Temperature Max
420°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22