Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.180 |
5+ | CHF 32.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoXS25-230V
Order Code610203
Technical Datasheet
Output Power25W
Heat Temperature Max420°C
Supply Voltage230VAC
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XS25-230V is a Soldering Iron is ideal for general soldering, an inner ceramic shaft provides near perfect insulation, all irons are available with the option of a burn-proof silicone cable, ideally suited to educational environments, 230V voltage rating with UK plug type and 25W output power, easy change shimmed bits, ergonomic handle, iron plated, nickel coated bit for long life, up to 30000 operations tip life, 8 replacement tips in range.
- 2µA Leakage current
- 2.3mm Fitted bit
- PVC or silicone cable type
- 1.5m Cable length
- Thermally balanced
- CE and EMC low voltage directive conformity
Applications
Maintenance & Repair
Notes
Soldering iron stands are available separately.
Technical Specifications
Output Power
25W
Supply Voltage
230VAC
Plug Type
UK Type G
Heat Temperature Max
420°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for XS25-230V
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18