Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 48.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 48.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoK98J470
Order Code1760693
Technical Datasheet
Output Power25W
Heat Temperature Max420°C
Supply Voltage230V
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
The K98J470 is a Soldering Iron Kit with 420°C maximum heat temperature, 25W output power, UK-plug type, 230V supply voltage, phenolic base with chromed steel spring holder, incorporates mounting holes enabling the stand to be fixed to a bench solder, Ì 99.25% tin, 0.75% copper.
- <lt/>200µA Leakage current
- 2.3mm Fitted bit
- Silicone cable type
- 1.5m Cable length
- 200mm Length tip or handle
- 0.8mm Diameter
- 217°C melting point
- CE marked
Applications
Maintenance & Repair
Contents
Soldering Iron, Stand, Solder Reel.
Technical Specifications
Output Power
25W
Supply Voltage
230V
Plug Type
UK Type G
Heat Temperature Max
420°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for K98J470
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4