Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoC230
Order Code629091
Technical Datasheet
Output Power15W
Heat Temperature Max370°C
Supply Voltage230VAC
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C230 is a Soldering Iron along with UK plug. It offers 15W output power and 370°C maximum heat temperature.
- CE Conformity
- Built to meet European standard BS EN 60335-2-45
- Thermally balanced
- Light, compact and well balanced for operator satisfaction
Applications
Maintenance & Repair
Technical Specifications
Output Power
15W
Supply Voltage
230VAC
Plug Type
UK Type G
Heat Temperature Max
370°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2