Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.390 |
| 6+ | CHF 9.200 |
| 12+ | CHF 9.010 |
Product Information
Product Overview
1600-0265 is a WL250B slim battery-operated workshop light. With the latest COB LED technology and an auxiliary light on the lamp head, the workshop lamp is ideally suited to work with lifting platforms, inspections, in workshops, industry, households, yards, or garages. The handy and reliable lamp integrates itself seamlessly into challenging everyday use. The lamp creates a pleasant white light through the use of COB LED technology. The bright main light provides a brightness level of up to 215lumen. Due to the wide beam angle, the bright light is uniformly distributed so that both large surfaces and the smallest of details can be homogeneously illuminated. An additional LED on the head of the lamp offers a powerful, precision light, ensuring that nothing is overlooked. This lamp is designed for mobile use, the included LED lamp is not replaceable and not suitable for household room illumination.
- High performance lighting power
- Ergonomic, practical, versatile
- Impressive technical values battery operation
- Black / blue colour, 3W illuminant power, 4× Mignon AA / LR6 power supply
- 215 lumens light flux, 19m lighting range
- 7.25 hours operating time, IPX3 IP protection
- 3 years warranty
Contents
WL250B slim, 1x ABS plastic work lamp, 4× AA batteries, operating instructions.
Warnings
This product contains batteries. Do not throw the product into a fire. Improperly inserted batteries could leak and/or cause a fire/explosion.
Notes
Never expose the product to extreme conditions (extreme heat/cold). Do not immerse the product in water.
Technical Specifications
Worklight
215lm
AA Batteries x 4
-
COB LED
19m
ABS (Acrylonitrile Butadiene Styrene)
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate