Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 37.020 |
5+ | CHF 36.290 |
10+ | CHF 35.550 |
Product Information
Product Overview
The 1600-0171 from Ansmann is a high-quality, professional torch made of aluminium. The torch uses the latest 5W LED technology from CREE to provide bright , focusable light of up to 260lm brightness with a range of up to 150m. The large end cap mounted switch and machined finish offer great user comfort and ease of use, even while wearing gloves or using the torch single-handed. The torch is splashproof to IP54. The M250F has 4 tactical functions, with 100% or 30% selectable brightness, a strobe function for self-defence, and morse function. Combined with the seamless focussing by turning the lamp head, this versatile torch is perfect for many situations.
Technical Specifications
Tactical Torch
260lm
AAA Batteries x 3
M250F
LED
150m
Aluminium
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate