Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.740 |
6+ | CHF 19.450 |
Product Information
Product Overview
The 1600-0145 from Ansmann is a Future T150 professional torch with highly efficient reflector system. It fits in the hand perfectly and has a non-slip exterior. The lamp is ideal for rugged use and single handed operation even wearing gloves. It is ultra bright, shockproof and waterproof, equipped with the latest LED technology from CREE and a highly efficient reflector system for an optimum light output and beam distance. The lamp is protected from dust and splashed water to IP54 and is shockproof up to 1m drop height.
- Uses the latest LED technology from CREE
- Highly efficient reflector system for an optimum light output and beam distance
- Large on/off switch and non-slip exterior for maximum user comfort even when wearing gloves
- Brightness up to 150lm
- Battery life of ca. 10hr
- Light range up to 150m
- Protection of IP54 / impact resistance up to 1m drop height
- Dimensions of 156mm x 25mm x 25mm and 100g product weight
Contents
Torch, 2x AA alkaline batteries, Wrist strap.
Notes
This lamp is intended for mobile use, the included LED lamp is not suitable for household room lighting.
Technical Specifications
Hand Held
150lm
AA Batteries x 2
-
3W LED
150m
Aluminium
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate