Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No10950121.
Order Code4169955
Also Known AsEU to AUS
Technical Datasheet
25 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.020 |
10+ | CHF 3.410 |
25+ | CHF 3.090 |
50+ | CHF 2.930 |
100+ | CHF 2.630 |
500+ | CHF 2.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 10950121 is an Australia Adaptor for use with power transformers and traveller plugs.
Applications
Industrial, Power Management
Technical Specifications
Convert From
Euro Cord
Current Rating
2.5A
Connector Colour
-
Voltage Rating VAC
240V
SVHC
No SVHC (21-Jan-2025)
Convert To
Australian Plug
Fuse Current
2.5A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052