Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0093
Order Code3580850
Product RangeComfort Multi Series
Also Known AsComfort Multi; GTIN UPC EAN: 4013674161126
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.800 |
5+ | CHF 36.260 |
10+ | CHF 33.110 |
20+ | CHF 32.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0093
Order Code3580850
Product RangeComfort Multi Series
Also Known AsComfort Multi; GTIN UPC EAN: 4013674161126
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedNiMH
Supply Voltage5V
Battery Size Code4 x AAA, AA, C or D, 9V PP3
Battery IEC Code-
Battery NEDA Code-
Product RangeComfort Multi Series
Plug TypeUSB
SVHCNo SVHC (21-Jan-2025)
Product Overview
Versatile USB-powered desktop battery charger that utilises Ansmann's Perfect 7 charging technology. The Comfort multi can charge up to four cell batteries and a single 9V PP3 battery.
- The Comfort Multi supports AA, AAA, C, D & PP3 batteries
- Provides four charging slots and a dedicated socket for 9V batteries
- Ansmann Perfect 7 charging technology, designed to maximise the service life of rechargeable batteries
- Charging Current: 400mA (AAA), 800mA (AA/C/D), 15mA (PP3)
- Trickle Charging Current: 6.5mA (AAA), 13mA (AA/C/D), 1.3mA (PP3)
- Short circuit, Alkaline battery and defect detection
- Mechanical polarity protection for round cells, electrical protection for 9V cells
- Intuitive 3 colour LED status indicators
- Dimensions (HxWxD): 47x152x150mm
- 3 Year manufacturer warranty
Contents
Charger, Micro USB cable and user guide
Notes
Note: Batteries shown for illustration purposes only, not included. If charging a 9V battery, the middle two slots can only be used with AA/AAA batteries.
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
5V
Battery IEC Code
-
Product Range
Comfort Multi Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiMH
Battery Size Code
4 x AAA, AA, C or D, 9V PP3
Battery NEDA Code
-
Plug Type
USB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.466