Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1000-0029
Order Code3777696
Also Known AsCC230PD; GTIN UPC EAN: 4013674176892
Technical Datasheet
22 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1000-0029
Order Code3777696
Also Known AsCC230PD; GTIN UPC EAN: 4013674176892
Technical Datasheet
No. of Charging Ports2 Ports
USB Connector TypeUSB Type A, USB Type C
Input Voltage12 V, 24 V
Charging Port Amps3 A
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
High performance dual USB in-car charger designed for use with MacBooks, iPads and other high-powered USB devices. The CC230PD provides USB-A & USB-C ports and features Power Delivery and Quick Charge 3.0 support.
- Provides a standard USB-A port and a USB-C port
- Quick Charge 3.0 and Power Delivery support for fast, efficient charging
- 30W Maximum output power for single port (15W maximum if two devices connected at the same time)
- Supports 12/24V input voltage
- Smart IC charging controller
- 3 Year manufacturer warranty
Contents
In-car charger and user guide
Technical Specifications
No. of Charging Ports
2 Ports
Input Voltage
12 V, 24 V
Product Range
-
USB Connector Type
USB Type A, USB Type C
Charging Port Amps
3 A
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041