Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6331G3
Order Code2673274
Product RangeSB50
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.250 |
10+ | CHF 6.880 |
100+ | CHF 5.710 |
250+ | CHF 4.710 |
500+ | CHF 4.620 |
1000+ | CHF 4.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6331G3
Order Code2673274
Product RangeSB50
Technical Datasheet
Product RangeSB50
No. of Contacts2Contacts
GenderHermaphroditic
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SB50 series Connector features one-piece plastic housing using stainless steel springs to hold low resistance contacts in place. Based off the design pioneered by Anderson in 1953, APP®'s two pole SB® connectors set the standard for DC power distribution and battery connections. Wires sizes from #16 (1.5mm²) to #6 (13.3mm²) are held in the smallest of the SB® series housings.
- Low resistance silver or tin plated copper contacts
- Wire, PCB and busbar contacts
- Great for battery or other applications where the ability to interrupt circuits is required
Applications
Power Management
Technical Specifications
Product Range
SB50
Gender
Hermaphroditic
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025232