Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5915-BK
Order Code2576099
Product RangePowerpole PP75, SB 50 Series
Technical Datasheet
1,713 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.630 |
10+ | CHF 2.200 |
100+ | CHF 1.690 |
250+ | CHF 1.490 |
500+ | CHF 1.420 |
1000+ | CHF 1.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5915-BK
Order Code2576099
Product RangePowerpole PP75, SB 50 Series
Technical Datasheet
Product RangePowerpole PP75, SB 50 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
For Use WithPowerpole PP75, SB 50 Series Housing Connectors
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
Product Overview
5915 is a silver plated wire contact for use with the PP 75 and SB 50 series connectors. It offers the best electrical performance and durability up to 10000 mating cycles.
- High mating force
- Suitable for 12 to 10AWG wire size
Technical Specifications
Product Range
Powerpole PP75, SB 50 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Powerpole PP75, SB 50 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567