Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1690-TMCL
Order Code4562121
Product RangeTMCM-1690 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 88.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 88.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1690-TMCL
Order Code4562121
Product RangeTMCM-1690 Series
Technical Datasheet
Control / Drive Type1-Axis FOC Servo Controller Gate Driver Module
Compatible Motor TypeBrushless DC Motors
Output Current Max1.5A
Supply Voltage Min10VDC
Supply Voltage Max60VDC
Product RangeTMCM-1690 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control / Drive Type
1-Axis FOC Servo Controller Gate Driver Module
Output Current Max
1.5A
Supply Voltage Max
60VDC
SVHC
No SVHC (07-Jul-2017)
Compatible Motor Type
Brushless DC Motors
Supply Voltage Min
10VDC
Product Range
TMCM-1690 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85015399
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001